Part Details for CR-06DE6--6K81 by Viking Tech Corp
Overview of CR-06DE6--6K81 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DE6--6K81
CR-06DE6--6K81 CAD Models
CR-06DE6--6K81 Part Data Attributes:
|
CR-06DE6--6K81
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DE6--6K81
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DE6--6K81
This table gives cross-reference parts and alternative options found for CR-06DE6--6K81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DE6--6K81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTE6811D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DE6--6K81 vs RK73G2BTTE6811D |
FCF06DV-6811P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DE6--6K81 vs FCF06DV-6811P |
FCF06DW-6811P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DE6--6K81 vs FCF06DW-6811P |
TSR8UD6811V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CR-06DE6--6K81 vs TSR8UD6811V |
CR-06DEF--6K81 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DE6--6K81 vs CR-06DEF--6K81 |
RK73G2BLTDD6811D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE6--6K81 vs RK73G2BLTDD6811D |
AC1206DRE076K81L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DE6--6K81 vs AC1206DRE076K81L |
RK73G2BRTTDD6811D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE6--6K81 vs RK73G2BRTTDD6811D |
RK73G2BLTD6811D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE6--6K81 vs RK73G2BLTD6811D |
RK73G2BTTED6811D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DE6--6K81 vs RK73G2BTTED6811D |