Part Details for CR-06DE7--226K by Viking Tech Corp
Overview of CR-06DE7--226K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DE7--226K
CR-06DE7--226K CAD Models
CR-06DE7--226K Part Data Attributes
|
CR-06DE7--226K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DE7--226K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DE7--226K
This table gives cross-reference parts and alternative options found for CR-06DE7--226K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DE7--226K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTD2263D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7--226K vs RK73G2BLTD2263D |
AC1206DRE13226KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DE7--226K vs AC1206DRE13226KL |
FCF06DS-2263P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DE7--226K vs FCF06DS-2263P |
RK73G2BLTED2263D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7--226K vs RK73G2BLTED2263D |
RS73G2BTTD2263D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 226000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7--226K vs RS73G2BTTD2263D |
RK73G2BTTDB2263D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DE7--226K vs RK73G2BTTDB2263D |
RK73G2BTTDD2263D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DE7--226K vs RK73G2BTTDD2263D |
RK73G2BRTTDD2263D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7--226K vs RK73G2BRTTDD2263D |
RK73G2BLTE2263D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7--226K vs RK73G2BLTE2263D |
RK73G2BLTEB2263D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DE7--226K vs RK73G2BLTEB2263D |