Part Details for CR-06DEA--162K by Viking Tech Corp
Overview of CR-06DEA--162K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DEA--162K
CR-06DEA--162K CAD Models
CR-06DEA--162K Part Data Attributes
|
CR-06DEA--162K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DEA--162K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DEA--162K
This table gives cross-reference parts and alternative options found for CR-06DEA--162K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEA--162K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTDD1623D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DEA--162K vs RK73G2BTTDD1623D |
D25/CRCW1206-P50162K0.5%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | CR-06DEA--162K vs D25/CRCW1206-P50162K0.5%EG1E3 |
TSR8UTD1623V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CR-06DEA--162K vs TSR8UTD1623V |
FCF06DV-1623P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEA--162K vs FCF06DV-1623P |
FCF06DT-1623P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEA--162K vs FCF06DT-1623P |
FCF06DS-1623PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEA--162K vs FCF06DS-1623PW |
RK73G2BLTD1623D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--162K vs RK73G2BLTD1623D |
AC1206DRE13162KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DEA--162K vs AC1206DRE13162KL |
RK73G2BLTED1623D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--162K vs RK73G2BLTED1623D |
RK73G2BTBK1623D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DEA--162K vs RK73G2BTBK1623D |