Part Details for CR-06DEA--165K by Viking Tech Corp
Overview of CR-06DEA--165K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DEA--165K
CR-06DEA--165K CAD Models
CR-06DEA--165K Part Data Attributes
|
CR-06DEA--165K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DEA--165K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DEA--165K
This table gives cross-reference parts and alternative options found for CR-06DEA--165K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEA--165K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTDD1653D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DEA--165K vs RK73G2BTTDD1653D |
FCF06DV-1653PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEA--165K vs FCF06DV-1653PW |
FCF06DT-1653P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEA--165K vs FCF06DT-1653P |
RK73G2BRTTED1653D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--165K vs RK73G2BRTTED1653D |
TSR8UD1653V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CR-06DEA--165K vs TSR8UD1653V |
AC1206DRE13165KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DEA--165K vs AC1206DRE13165KL |
RS73G2BTTD1653D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 165000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--165K vs RS73G2BTTD1653D |
RK73G2BLTEB1653D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DEA--165K vs RK73G2BLTEB1653D |
RS73G2BRTTD1653D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 165000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--165K vs RS73G2BRTTD1653D |
RK73G2BLTD1653D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--165K vs RK73G2BLTD1653D |