Part Details for CR-06DEA--16R2 by Viking Tech Corp
Overview of CR-06DEA--16R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DEA--16R2
CR-06DEA--16R2 CAD Models
CR-06DEA--16R2 Part Data Attributes
|
CR-06DEA--16R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DEA--16R2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DEA--16R2
This table gives cross-reference parts and alternative options found for CR-06DEA--16R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEA--16R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTD16R2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--16R2 vs RK73G2BLTD16R2D |
RK73G2BLBK16R2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DEA--16R2 vs RK73G2BLBK16R2D |
CR-06DEF--16R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DEA--16R2 vs CR-06DEF--16R2 |
CR-06DEB--16R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DEA--16R2 vs CR-06DEB--16R2 |
RK73G2BTTED16R2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DEA--16R2 vs RK73G2BTTED16R2D |
CR32-16R2-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | ASJ Holdings Limited | CR-06DEA--16R2 vs CR32-16R2-DY-E |
RK73G2BLTDD16R2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--16R2 vs RK73G2BLTDD16R2D |
RK73G2BTTEB16R2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DEA--16R2 vs RK73G2BTTEB16R2D |
SG73G2BTTE16R2D | Fixed Resistor, 0.33W, 16.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--16R2 vs SG73G2BTTE16R2D |
AC1206DRE1316R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DEA--16R2 vs AC1206DRE1316R2L |