Part Details for CR-06DED--511R by Viking Tech Corp
Overview of CR-06DED--511R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670511RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
MUSBRA511R1 | Amphenol Communications Solutions | Harsh USB ,Receptacle ,4 Position ,Vertical | |
10067847-511RLF | Amphenol Communications Solutions | SD/MMC |
Part Details for CR-06DED--511R
CR-06DED--511R CAD Models
CR-06DED--511R Part Data Attributes
|
CR-06DED--511R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DED--511R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DED--511R
This table gives cross-reference parts and alternative options found for CR-06DED--511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DED--511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DE6--511R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DED--511R vs CR-06DE6--511R |
FCF06DT-5110P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DED--511R vs FCF06DT-5110P |
FCF06DS-5110P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DED--511R vs FCF06DS-5110P |
RK73G2BLTD5110D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DED--511R vs RK73G2BLTD5110D |
AC1206DRE07511RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DED--511R vs AC1206DRE07511RL |
FCF06DW-5110PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DED--511R vs FCF06DW-5110PW |
RGC1206DTC511R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR-06DED--511R vs RGC1206DTC511R |
RK73G2BTTE5110D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DED--511R vs RK73G2BTTE5110D |
CR-06DEA--511R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DED--511R vs CR-06DEA--511R |
RK73G2BTTD5110D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DED--511R vs RK73G2BTTD5110D |