Part Details for CR-06DLD--2K43 by Viking Tech Corp
Overview of CR-06DLD--2K43 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DLD--2K43
CR-06DLD--2K43 CAD Models
CR-06DLD--2K43 Part Data Attributes
|
CR-06DLD--2K43
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DLD--2K43
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DLD--2K43
This table gives cross-reference parts and alternative options found for CR-06DLD--2K43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DLD--2K43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DLB--2K43 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DLD--2K43 vs CR-06DLB--2K43 |
RK73H2BXTD2431D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DLD--2K43 vs RK73H2BXTD2431D |
MC1206-2431-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR-06DLD--2K43 vs MC1206-2431-DT101Q |
RC1206DR-132K43P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DLD--2K43 vs RC1206DR-132K43P |
CR1206-4W-2431DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR-06DLD--2K43 vs CR1206-4W-2431DPT |
CR322431DV | Fixed Resistor, 0.125W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR-06DLD--2K43 vs CR322431DV |
MC1206P-2431-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR-06DLD--2K43 vs MC1206P-2431-DT101Q |
MC1206P-2431-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR-06DLD--2K43 vs MC1206P-2431-DB101Q |
CAS12D2431CT | Fixed Resistor, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR-06DLD--2K43 vs CAS12D2431CT |
MC1206-2431-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-06DLD--2K43 vs MC1206-2431-DT101W |