Part Details for CR-06FPB--4M64 by Viking Tech Corp
Overview of CR-06FPB--4M64 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06FPB--4M64
CR-06FPB--4M64 CAD Models
CR-06FPB--4M64 Part Data Attributes
|
CR-06FPB--4M64
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06FPB--4M64
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4640000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 4640000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06FPB--4M64
This table gives cross-reference parts and alternative options found for CR-06FPB--4M64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FPB--4M64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-4644-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | CR-06FPB--4M64 vs MC1206P-4644-FTW |
RK73H2BRTBK4644F | RES,SMT,THICK FILM,4.64M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CR-06FPB--4M64 vs RK73H2BRTBK4644F |
RK73H2BTTED4644F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06FPB--4M64 vs RK73H2BTTED4644F |
NRCL12F4644TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | CR-06FPB--4M64 vs NRCL12F4644TR10F |
RK73H2BRTBK4644F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06FPB--4M64 vs RK73H2BRTBK4644F |
NRCL12F4644TRF | Res,SMT,Thick Film,4.64M Ohms,200WV,1% +/-Tol,-100,100ppm TC,1206 Case | NIC Components Corp | CR-06FPB--4M64 vs NRCL12F4644TRF |
RK73H2BRTTDD4644F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06FPB--4M64 vs RK73H2BRTTDD4644F |
RMCF1206FB4M64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-06FPB--4M64 vs RMCF1206FB4M64 |
RK73H2BGBK4644F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06FPB--4M64 vs RK73H2BGBK4644F |
RK73H2BXTDD4644F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06FPB--4M64 vs RK73H2BXTDD4644F |