Part Details for CR-06JPF--910R by Viking Tech Corp
Overview of CR-06JPF--910R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25910RSAT | Texas Instruments | 20V, 6.5A, 30mΩ eFuse with Adjustable +/-15% Accurate Current Limit 16-QFN -40 to 125 | |
UCD90910RGCR | Texas Instruments | 10-Rail Sequencer and System Health Monitor with Integrated 10-Channel Fan Controller 64-VQFN -40 to 125 | |
UCD90910RGCT | Texas Instruments | 10-Rail Sequencer and System Health Monitor with Integrated 10-Channel Fan Controller 64-VQFN -40 to 125 |
Part Details for CR-06JPF--910R
CR-06JPF--910R CAD Models
CR-06JPF--910R Part Data Attributes
|
CR-06JPF--910R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06JPF--910R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06JPF--910R
This table gives cross-reference parts and alternative options found for CR-06JPF--910R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06JPF--910R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ1206J910R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | CR-06JPF--910R vs CRGCQ1206J910R |
PWR06JTEO9100 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06JPF--910R vs PWR06JTEO9100 |
NMCR1206JT910R | RES,SMT,THICK FILM,910 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR-06JPF--910R vs NMCR1206JT910R |
RC1206JR-13910RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06JPF--910R vs RC1206JR-13910RL |
MR12X911JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR-06JPF--910R vs MR12X911JGL |
CR32-911-JY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CR-06JPF--910R vs CR32-911-JY |
RM12J911CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR-06JPF--910R vs RM12J911CT |
NRC-AS12J911TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CR-06JPF--910R vs NRC-AS12J911TRF |
SWR06JBEO9100 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 910ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | CR-06JPF--910R vs SWR06JBEO9100 |
MR12X911JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR-06JPF--910R vs MR12X911JQL |