Part Details for CR-0ADL9--200R by Viking Tech Corp
Overview of CR-0ADL9--200R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0ADL9--200R
CR-0ADL9--200R CAD Models
CR-0ADL9--200R Part Data Attributes
|
CR-0ADL9--200R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ADL9--200R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ADL9--200R
This table gives cross-reference parts and alternative options found for CR-0ADL9--200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADL9--200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K201DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | CR-0ADL9--200R vs RS10K201DC |
RK73H2HTTED2000D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADL9--200R vs RK73H2HTTED2000D |
RK73HW2HTTEB2000D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADL9--200R vs RK73HW2HTTEB2000D |
MC2010P-2000-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--200R vs MC2010P-2000-DT101 |
RK73H2HLBK2000D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADL9--200R vs RK73H2HLBK2000D |
RC2010DK-07200RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0ADL9--200R vs RC2010DK-07200RP |
RS10K2000DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | CR-0ADL9--200R vs RS10K2000DT |
TSR2GD2000V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CR-0ADL9--200R vs TSR2GD2000V |
RK73HW2HTBK2000D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADL9--200R vs RK73HW2HTBK2000D |
MC2010-2000-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--200R vs MC2010-2000-DB101 |