Part Details for CR-0AFLF--953R by Viking Tech Corp
Overview of CR-0AFLF--953R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950220AFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
9FG830AFLFT | Renesas Electronics Corporation | 8-output Differential Frequency Generator | |
9P960AFLF | Renesas Electronics Corporation | Dual Channel DDRII/III Zero Delay Buffer |
Part Details for CR-0AFLF--953R
CR-0AFLF--953R CAD Models
CR-0AFLF--953R Part Data Attributes
|
CR-0AFLF--953R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFLF--953R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFLF--953R
This table gives cross-reference parts and alternative options found for CR-0AFLF--953R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFLF--953R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20FEN9530 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-0AFLF--953R vs RM20FEN9530 |
BCTS002010-953RFTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | CR-0AFLF--953R vs BCTS002010-953RFTE |
201007F9530T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--953R vs 201007F9530T2 |
MC2010-9530-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFLF--953R vs MC2010-9530-FB101Q |
9C2010129530FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0AFLF--953R vs 9C2010129530FKPF5 |
201007F9530B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--953R vs 201007F9530B3E |
239076169531L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CR-0AFLF--953R vs 239076169531L |
201007F9530C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--953R vs 201007F9530C1E |
RMC-229530FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | CR-0AFLF--953R vs RMC-229530FK |
201007F9530B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--953R vs 201007F9530B4E |