Part Details for CR-10DL7--97R6 by Viking Tech Corp
Overview of CR-10DL7--97R6 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10DL7--97R6
CR-10DL7--97R6 CAD Models
CR-10DL7--97R6 Part Data Attributes
|
CR-10DL7--97R6
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10DL7--97R6
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-10DL7--97R6
This table gives cross-reference parts and alternative options found for CR-10DL7--97R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10DL7--97R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-97R6DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR-10DL7--97R6 vs CR1210-4W-97R6DT-13 |
RM25R-97R6-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 97.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | CR-10DL7--97R6 vs RM25R-97R6-D |
RMCS1210DT97R6 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10DL7--97R6 vs RMCS1210DT97R6 |
CR1210D97R6P05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 97.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CR-10DL7--97R6 vs CR1210D97R6P05 |
CR-10DLA--97R6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10DL7--97R6 vs CR-10DLA--97R6 |
NRC-AS25D97R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | CR-10DL7--97R6 vs NRC-AS25D97R6TRF |
RC1210K97R6DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR-10DL7--97R6 vs RC1210K97R6DC |
SF10H97R6DQL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10DL7--97R6 vs SF10H97R6DQL |
RS1210K97R6DC | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 97.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR-10DL7--97R6 vs RS1210K97R6DC |
CR1210-4W-97R6DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR-10DL7--97R6 vs CR1210-4W-97R6DPT-13 |