Part Details for CR-10FHF--162K by Viking Tech Corp
Overview of CR-10FHF--162K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FHF--162K
CR-10FHF--162K CAD Models
CR-10FHF--162K Part Data Attributes
|
CR-10FHF--162K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FHF--162K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FHF--162K
This table gives cross-reference parts and alternative options found for CR-10FHF--162K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FHF--162K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-1623-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR-10FHF--162K vs MC1210P-1623-FB101Q |
1210W4F1623CCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FHF--162K vs 1210W4F1623CCE |
CRG1210-U-1623FT | Fixed Resistor, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR-10FHF--162K vs CRG1210-U-1623FT |
MC1210-1623-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR-10FHF--162K vs MC1210-1623-FTQ |
HQ07S3F1623T5E | Fixed Resistor, 0.333W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FHF--162K vs HQ07S3F1623T5E |
RC1210K1623FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR-10FHF--162K vs RC1210K1623FBG |
CR1210-4W-1623FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR-10FHF--162K vs CR1210-4W-1623FT-13 |
1210S3F1623C4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FHF--162K vs 1210S3F1623C4 |
1210S3F1623TDE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FHF--162K vs 1210S3F1623TDE |
1210S3F1623BBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FHF--162K vs 1210S3F1623BBE |