Part Details for CR-10FLF--4M22 by Viking Tech Corp
Overview of CR-10FLF--4M22 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121510-000410FLF | Amphenol Communications Solutions | HPCE R/A Receptacle 4P10S |
Part Details for CR-10FLF--4M22
CR-10FLF--4M22 CAD Models
CR-10FLF--4M22 Part Data Attributes
|
CR-10FLF--4M22
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FLF--4M22
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4220000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 4220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FLF--4M22
This table gives cross-reference parts and alternative options found for CR-10FLF--4M22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FLF--4M22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1210FG4M22 | RESISTOR, 0.33W, 1%, 200ppm, 4220000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10FLF--4M22 vs NMCT1210FG4M22 |
CR-10FL6--4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4220000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FLF--4M22 vs CR-10FL6--4M22 |
CR-10FLB--4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4220000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FLF--4M22 vs CR-10FLB--4M22 |
RK73H2ETTEB4224F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4220000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10FLF--4M22 vs RK73H2ETTEB4224F |
RMCS1210FT4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4220000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10FLF--4M22 vs RMCS1210FT4M22 |
CR1210-4W-4224FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CR-10FLF--4M22 vs CR1210-4W-4224FSNT-13 |
RK73H2ELTDB4224F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4220000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10FLF--4M22 vs RK73H2ELTDB4224F |
NRC-AS25F4224TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4220000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | NIC Components Corp | CR-10FLF--4M22 vs NRC-AS25F4224TRF |
CR1210-4W-4224FPT | Fixed Resistor, 0.25W, 4220000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR-10FLF--4M22 vs CR1210-4W-4224FPT |
NMCR1210FG4M22 | RES,SMT,THICK FILM,4.22M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR-10FLF--4M22 vs NMCR1210FG4M22 |