Part Details for CR-10FP7--7M87 by Viking Tech Corp
Overview of CR-10FP7--7M87 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FP7--7M87
CR-10FP7--7M87 CAD Models
CR-10FP7--7M87 Part Data Attributes
|
CR-10FP7--7M87
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FP7--7M87
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FP7--7M87
This table gives cross-reference parts and alternative options found for CR-10FP7--7M87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FP7--7M87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35-7874FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10FP7--7M87 vs RMC35-7874FTE |
CAR14F7874CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10FP7--7M87 vs CAR14F7874CT |
RK73H2ERTTD7874F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FP7--7M87 vs RK73H2ERTTD7874F |
RMNW35-7874FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10FP7--7M87 vs RMNW35-7874FB |
CR-10FP6--7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | CR-10FP7--7M87 vs CR-10FP6--7M87 |
CR-10FPD--7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | CR-10FP7--7M87 vs CR-10FPD--7M87 |
CR1210-2W-7874FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CR-10FP7--7M87 vs CR1210-2W-7874FT-13 |
MR10W7874FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10FP7--7M87 vs MR10W7874FQL |
MR10W7874FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10FP7--7M87 vs MR10W7874FBL |
CR-10FPB--7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | CR-10FP7--7M87 vs CR-10FPB--7M87 |