Part Details for CR-10FPF--16K5 by Viking Tech Corp
Overview of CR-10FPF--16K5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FPF--16K5
CR-10FPF--16K5 CAD Models
CR-10FPF--16K5 Part Data Attributes
|
CR-10FPF--16K5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FPF--16K5
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FPF--16K5
This table gives cross-reference parts and alternative options found for CR-10FPF--16K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPF--16K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPA--16K5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FPF--16K5 vs CR-10FPA--16K5 |
WR10X1652FDLV | Fixed Resistor, 0.5W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | CR-10FPF--16K5 vs WR10X1652FDLV |
RMC-201652FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR-10FPF--16K5 vs RMC-201652FB |
RK73H2ELTE1652F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPF--16K5 vs RK73H2ELTE1652F |
CLF121016K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR-10FPF--16K5 vs CLF121016K51%100PPM/KNS |
RK73H2ETTE1652F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPF--16K5 vs RK73H2ETTE1652F |
BCTS001210-1652FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CR-10FPF--16K5 vs BCTS001210-1652FTP |
ERJU14F1652U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR-10FPF--16K5 vs ERJU14F1652U |
RC1210FR-1016K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR-10FPF--16K5 vs RC1210FR-1016K5L |
PWR13FTEU1652 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FPF--16K5 vs PWR13FTEU1652 |