Part Details for CR01005-32W-14R7FPT by VENKEL LTD
Overview of CR01005-32W-14R7FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR01005-32W-14R7FPT
CR01005-32W-14R7FPT CAD Models
CR01005-32W-14R7FPT Part Data Attributes
|
CR01005-32W-14R7FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR01005-32W-14R7FPT
VENKEL LTD
Fixed Resistor, 0.03W, 14.7ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CR01005-32W-14R7FPT
This table gives cross-reference parts and alternative options found for CR01005-32W-14R7FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-14R7FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-14R7FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 14.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | CR01005-32W-14R7FPT vs CR01005-32W-14R7FPT-13 |
RC005B14R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 14.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-14R7FPT vs RC005B14R7FTL |
MCR004YZPF14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 14.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | ROHM Semiconductor | CR01005-32W-14R7FPT vs MCR004YZPF14R7 |
RM01F14R7CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 14.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | CR01005-32W-14R7FPT vs RM01F14R7CTD |
RMC1/32-14R7FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 14.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | CR01005-32W-14R7FPT vs RMC1/32-14R7FPA |
RC005B14R7FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 14.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-14R7FPT vs RC005B14R7FTG |
RC005B14R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 14.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-14R7FPT vs RC005B14R7FT |
CR-E5FL5--14R7- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 14.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CR01005-32W-14R7FPT vs CR-E5FL5--14R7- |
RC005B14R7FC | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 14.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-14R7FPT vs RC005B14R7FC |
RC005B14R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 14.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-14R7FPT vs RC005B14R7FBL |