Part Details for CR01100J by MERITEK Electronics Corporation
Overview of CR01100J by MERITEK Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR01100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR01100JTR-ND
|
DigiKey | RES SMD 10 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
144000 In Stock |
|
$0.0235 / $0.0284 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 10 ohm (+/-) 5% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0299 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0294 / $0.1470 | Buy Now |
Part Details for CR01100J
CR01100J CAD Models
CR01100J Part Data Attributes
|
CR01100J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR01100J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR01100J
This table gives cross-reference parts and alternative options found for CR01100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2512JK-0710RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR01100J vs AF2512JK-0710RL |
RC12K100JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01100J vs RC12K100JCG |
TFA2512R10R0J-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 10ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | CR01100J vs TFA2512R10R0J-T4 |
CR-12JL4---10R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | CR01100J vs CR-12JL4---10R- |
RTT25100JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | CR01100J vs RTT25100JTE |
BCTS002512-10R0JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR01100J vs BCTS002512-10R0JTE |
RC12K100JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01100J vs RC12K100JBG |
RC12K10R0JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01100J vs RC12K10R0JTG |
RC12K10R0JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01100J vs RC12K10R0JBG |
RMC2512105%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | CR01100J vs RMC2512105%N |