Part Details for CR0201-FW-4020GAS by Bourns Inc
Overview of CR0201-FW-4020GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201-FW-4020GAS
CR0201-FW-4020GAS CAD Models
CR0201-FW-4020GAS Part Data Attributes
|
CR0201-FW-4020GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201-FW-4020GAS
Bourns Inc
Fixed Resistor, Thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201-FW-4020GAS
This table gives cross-reference parts and alternative options found for CR0201-FW-4020GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201-FW-4020GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A4020FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201-FW-4020GAS vs 9C02017A4020FLPF7 |
TSR20GTF4020V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | CR0201-FW-4020GAS vs TSR20GTF4020V |
RC0201FR-07402RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201-FW-4020GAS vs RC0201FR-07402RP |
9C02017A4020FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201-FW-4020GAS vs 9C02017A4020FLPF4 |
MC0201L6F4020SE | RES,SMT,THICK FILM,402 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | CR0201-FW-4020GAS vs MC0201L6F4020SE |
RC0201FR-10402R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201-FW-4020GAS vs RC0201FR-10402R |
CR-01FL6--402R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | CR0201-FW-4020GAS vs CR-01FL6--402R- |
CPW05-4020-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201-FW-4020GAS vs CPW05-4020-FK |
CPW05-4020-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201-FW-4020GAS vs CPW05-4020-FN |
CR06-4020FB | Fixed Resistor, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | CR0201-FW-4020GAS vs CR06-4020FB |