Part Details for CR0201AFW-1501GAS by Bourns Inc
Overview of CR0201AFW-1501GAS by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0201AFW-1501GAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6363
|
Newark | Resa-As 0201 1K5 1% 50Mw Tc200 /Tape & Reel - 7" Reel |Bourns CR0201AFW-1501GAS Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
118-CR0201AFW-1501GASTR-ND
|
DigiKey | RESA-AS 0201 1K5 1% 50MW TC200 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now |
DISTI #
CR0201AFW-1501GAS
|
Avnet Americas | Resistor Anti-Sulfured Thick Film 0201 1.5k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: CR0201AFW-1501GAS) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0054 | Buy Now |
DISTI #
V36:1790_24747379
|
Arrow Electronics | Res Thick Film 0201 1.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2138 | Americas - 500000 |
|
$0.0022 / $0.0046 | Buy Now |
DISTI #
73792066
|
RS | ResA-AS 0201 1k5 1% 50mW TC200,TR07,Tape & Reel - 7 reel | Bourns CR0201AFW-1501GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0053 / $0.0079 | Buy Now | |
DISTI #
65159210
|
Verical | Res Thick Film 0201 1.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2138 | Americas - 500000 |
|
$0.0022 | Buy Now |
|
Master Electronics | 0 |
|
$0.0053 / $0.0079 | Buy Now |
Part Details for CR0201AFW-1501GAS
CR0201AFW-1501GAS CAD Models
CR0201AFW-1501GAS Part Data Attributes:
|
CR0201AFW-1501GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AFW-1501GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AFW-1501GAS
This table gives cross-reference parts and alternative options found for CR0201AFW-1501GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-1501GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201FH1501G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR0201AFW-1501GAS vs CR0201FH1501G |
MC0201L6F1501SE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | SPC Multicomp | CR0201AFW-1501GAS vs MC0201L6F1501SE |
RC0201F1501-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR0201AFW-1501GAS vs RC0201F1501-07-T70 |
BCTS000201-1501FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | CR0201AFW-1501GAS vs BCTS000201-1501FTH |
CR251501F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR0201AFW-1501GAS vs CR251501F |
CPW05-1501-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201AFW-1501GAS vs CPW05-1501-FK |
CPW05-1501-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201AFW-1501GAS vs CPW05-1501-FY |
CR05-1501-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201AFW-1501GAS vs CR05-1501-FS |
9C02017A1501FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201AFW-1501GAS vs 9C02017A1501FLPF3 |
9C02017A1501FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201AFW-1501GAS vs 9C02017A1501FLPF7 |