Part Details for CR0201AFW-7323GAS by Bourns Inc
Overview of CR0201AFW-7323GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201AFW-7323GAS
CR0201AFW-7323GAS CAD Models
CR0201AFW-7323GAS Part Data Attributes:
|
CR0201AFW-7323GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AFW-7323GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 732000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AFW-7323GAS
This table gives cross-reference parts and alternative options found for CR0201AFW-7323GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-7323GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-10732K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 732000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-7323GAS vs RC0201FR-10732K |
RMF02FT7323 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 732000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201AFW-7323GAS vs RMF02FT7323 |
CR06-7323FB | Fixed Resistor, 0.05W, 732000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | CR0201AFW-7323GAS vs CR06-7323FB |
RC0201FR-7D732KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 732000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-7323GAS vs RC0201FR-7D732KL |
232280677324 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 732000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-7323GAS vs 232280677324 |
RC0201F7323-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 732000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR0201AFW-7323GAS vs RC0201F7323-07-T70 |
CR257323F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 732000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR0201AFW-7323GAS vs CR257323F |
CR05-7323-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 732000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201AFW-7323GAS vs CR05-7323-FS |
MCR006YLPF7323 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 732000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | CR0201AFW-7323GAS vs MCR006YLPF7323 |
ERJU01F7323C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 732000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR0201AFW-7323GAS vs ERJU01F7323C |