Part Details for CR0201AJW-182GAS by Bourns Inc
Overview of CR0201AJW-182GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201AJW-182GAS
CR0201AJW-182GAS CAD Models
CR0201AJW-182GAS Part Data Attributes
|
CR0201AJW-182GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AJW-182GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AJW-182GAS
This table gives cross-reference parts and alternative options found for CR0201AJW-182GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AJW-182GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280370182 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AJW-182GAS vs 232280370182 |
RC0201JR-071K8P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201AJW-182GAS vs RC0201JR-071K8P |
RC01W182JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR0201AJW-182GAS vs RC01W182JC |
9C02017A1801JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201AJW-182GAS vs 9C02017A1801JLPF7 |
RC0201JR-101K8 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AJW-182GAS vs RC0201JR-101K8 |
CRG0201-N-182JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | CR0201AJW-182GAS vs CRG0201-N-182JT |
RTT01182JH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR0201AJW-182GAS vs RTT01182JH0 |
232280680182L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AJW-182GAS vs 232280680182L |
BCTS000201-1801JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | CR0201AJW-182GAS vs BCTS000201-1801JTH |
RC0201J182-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR0201AJW-182GAS vs RC0201J182-07-T70 |