Part Details for CR0201AJW-185GAS by Bourns Inc
Overview of CR0201AJW-185GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201AJW-185GAS
CR0201AJW-185GAS CAD Models
CR0201AJW-185GAS Part Data Attributes
|
CR0201AJW-185GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AJW-185GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AJW-185GAS
This table gives cross-reference parts and alternative options found for CR0201AJW-185GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AJW-185GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A1804JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201AJW-185GAS vs 9C02017A1804JLPF7 |
TSR20GTJ185V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | CR0201AJW-185GAS vs TSR20GTJ185V |
RC0201JR-7C1M8L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201AJW-185GAS vs RC0201JR-7C1M8L |
RMS02JT185 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201AJW-185GAS vs RMS02JT185 |
RC0201JR-131M8 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AJW-185GAS vs RC0201JR-131M8 |
CR06-185JV | Fixed Resistor, 0.05W, 1800000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | CR0201AJW-185GAS vs CR06-185JV |
RK73B1HLTB185J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR0201AJW-185GAS vs RK73B1HLTB185J |
CR05-185-JS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201AJW-185GAS vs CR05-185-JS |
RC0201JR-101M8 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AJW-185GAS vs RC0201JR-101M8 |
TSR20GJ185V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | CR0201AJW-185GAS vs TSR20GJ185V |