Part Details for CR0201F15KD50 by Ever Ohms Technology Co Ltd
Overview of CR0201F15KD50 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201F15KD50
CR0201F15KD50 CAD Models
CR0201F15KD50 Part Data Attributes
|
CR0201F15KD50
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0201F15KD50
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201F15KD50
This table gives cross-reference parts and alternative options found for CR0201F15KD50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201F15KD50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTC1502F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR0201F15KD50 vs RK73H1HRTTC1502F |
WCR0201LF-1502-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR0201F15KD50 vs WCR0201LF-1502-F-P-LT |
RMC1/20-153FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CR0201F15KD50 vs RMC1/20-153FB |
RMGW06-153FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CR0201F15KD50 vs RMGW06-153FPA |
CR0201F15KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | CR0201F15KD50 vs CR0201F15KP10 |
RK73H1HRTTA1502F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR0201F15KD50 vs RK73H1HRTTA1502F |
RK73H1HRTTCM1502F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR0201F15KD50 vs RK73H1HRTTCM1502F |
RMSW06-153FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CR0201F15KD50 vs RMSW06-153FB |
RMC1/20-153FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CR0201F15KD50 vs RMC1/20-153FPA |
AC0201FR-1015KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201F15KD50 vs AC0201FR-1015KL |