Part Details for CR0201FH1182G by LIZ Electronics (Kunshan) Co., Ltd
Overview of CR0201FH1182G by LIZ Electronics (Kunshan) Co., Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201FH1182G
CR0201FH1182G CAD Models
CR0201FH1182G Part Data Attributes:
|
CR0201FH1182G
LIZ Electronics (Kunshan) Co., Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0201FH1182G
LIZ Electronics (Kunshan) Co., Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIZ ELECTRONICS (KUNSHAN) CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201FH1182G
This table gives cross-reference parts and alternative options found for CR0201FH1182G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201FH1182G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT011182FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR0201FH1182G vs RTT011182FH0 |
CPW05-1182-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201FH1182G vs CPW05-1182-FK |
RMF02FT1182 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201FH1182G vs RMF02FT1182 |
CR06TR1182F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | CR0201FH1182G vs CR06TR1182F |
RC01W1182FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR0201FH1182G vs RC01W1182FC |
CR05-1182-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201FH1182G vs CR05-1182-FS |
MC0201L6F1182SE | RES,SMT,THICK FILM,11.8K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | CR0201FH1182G vs MC0201L6F1182SE |
RC0201FR-7D11K8L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0201FH1182G vs RC0201FR-7D11K8L |
RC0201FR-1311K8P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201FH1182G vs RC0201FR-1311K8P |
RC0201FR-1311K8 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201FH1182G vs RC0201FR-1311K8 |