CR0201J3K0D50
Ever Ohms Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,

Overview of CR0201J3K0D50 by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0201J3K0D50 by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0201J3K0D50 by Ever Ohms Technology Co Ltd

CR0201J3K0D50
Ever Ohms Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
Box
Rated Power Dissipation (P)
0.05 W
Resistance
3000 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
0201
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CR0201J3K0D50
    Ever Ohms Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for CR0201J3K0D50

This table gives cross-reference parts and alternative options found for CR0201J3K0D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201J3K0D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1HTTC302J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR0201J3K0D50 vs RK73B1HTTC302J
WCR-WCR0201LF-302-J-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, TT Electronics Resistors CR0201J3K0D50 vs WCR-WCR0201LF-302-J-P-LT
AF0201JR-133KL Fixed Resistor, 0.05W, 3000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, YAGEO Corporation CR0201J3K0D50 vs AF0201JR-133KL
RMGW06-302JPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc CR0201J3K0D50 vs RMGW06-302JPA
RM02R-3K0-J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, RFE International Inc CR0201J3K0D50 vs RM02R-3K0-J
RMC1/20-302JPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Kamaya Inc CR0201J3K0D50 vs RMC1/20-302JPA
AC0201JR-103KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation CR0201J3K0D50 vs AC0201JR-103KL
WR02X302JAL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE Walsin Technology Corporation CR0201J3K0D50 vs WR02X302JAL
WR02X302JGL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation CR0201J3K0D50 vs WR02X302JGL
AC0201JR-073KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation CR0201J3K0D50 vs AC0201JR-073KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0201J3K0D50 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0201J3K0D50 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of CR0201J3K0D50 would you like to use for your alert(s)?
  • Please alert me when CR0201J3K0D50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0201J3K0D50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0201J3K0D50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0201J3K0D50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0201J3K0D50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0201J3K0D50 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: