Part Details for CR0201JH0821G by LIZ Electronics (Kunshan) Co., Ltd
Overview of CR0201JH0821G by LIZ Electronics (Kunshan) Co., Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201JH0821G
CR0201JH0821G CAD Models
CR0201JH0821G Part Data Attributes
|
CR0201JH0821G
LIZ Electronics (Kunshan) Co., Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0201JH0821G
LIZ Electronics (Kunshan) Co., Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIZ ELECTRONICS (KUNSHAN) CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR0201JH0821G
This table gives cross-reference parts and alternative options found for CR0201JH0821G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201JH0821G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS02JT821 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201JH0821G vs RMS02JT821 |
RC0201JR-07820R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201JH0821G vs RC0201JR-07820R |
RC0201J821-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR0201JH0821G vs RC0201J821-07-RG70 |
RMF02JT821 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201JH0821G vs RMF02JT821 |
RC0201JR-7C820RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201JH0821G vs RC0201JR-7C820RL |
ERJ1GNYJ820RC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR0201JH0821G vs ERJ1GNYJ820RC |
RC0201JR-10820R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201JH0821G vs RC0201JR-10820R |
RTT01821JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR0201JH0821G vs RTT01821JH5 |
CR06-821JE | Fixed Resistor, 0.05W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | CR0201JH0821G vs CR06-821JE |
CR06-821JC | Fixed Resistor, 0.05W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | CR0201JH0821G vs CR06-821JC |