Part Details for CR021200F by MERITEK Electronics Corporation
Overview of CR021200F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR021200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 120 ohm (+/-) 1% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0122 / $0.0269 | Buy Now |
Part Details for CR021200F
CR021200F CAD Models
CR021200F Part Data Attributes
|
CR021200F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR021200F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR021200F
This table gives cross-reference parts and alternative options found for CR021200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR021200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276161201L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR021200F vs 232276161201L |
RMCS1/21201%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR021200F vs RMCS1/21201%R |
WR20X1200FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR021200F vs WR20X1200FQL |
RMC50K1200FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR021200F vs RMC50K1200FB |
RK73H2HLBK1200F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR021200F vs RK73H2HLBK1200F |
RMC1/2K121FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR021200F vs RMC1/2K121FTE |
RK73H2HLTEB1200F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR021200F vs RK73H2HLTEB1200F |
NMCT2010FT120R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | CR021200F vs NMCT2010FT120R |
RK73H2HTBK1200F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR021200F vs RK73H2HTBK1200F |
NMCR2010FT120R | RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | CR021200F vs NMCR2010FT120R |