Part Details for CR04-1000FB by Hokuriku Electric Industry Co Ltd
Overview of CR04-1000FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR04-1000FB
CR04-1000FB CAD Models
CR04-1000FB Part Data Attributes
|
CR04-1000FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR04-1000FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.03W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CR04-1000FB
This table gives cross-reference parts and alternative options found for CR04-1000FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04-1000FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-1000FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, HALOGEN FREE | VENKEL LTD | CR04-1000FB vs CR01005-32W-1000FPT-13 |
RMCF01005FT1000 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | SEI Stackpole Electronics Inc | CR04-1000FB vs RMCF01005FT1000 |
RC0402F101CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CR04-1000FB vs RC0402F101CS |
CR03-1000-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CR04-1000FB vs CR03-1000-FK |
CR04-1000FV | Fixed Resistor, 0.03W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CR04-1000FB vs CR04-1000FV |
CR01005-32W-1000FPT | Fixed Resistor, 0.03W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | CR04-1000FB vs CR01005-32W-1000FPT |
CRCW0100100RFREL | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CR04-1000FB vs CRCW0100100RFREL |
CR-E5FL5--100R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CR04-1000FB vs CR-E5FL5--100R- |