Part Details for CR0402AFX-2001GAS by Bourns Inc
Overview of CR0402AFX-2001GAS by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0402AFX-2001GAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0566
|
Newark | Res, 2K, 1%, 0.063W, 0402, Thick Film, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0402AFX-2001GAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9610 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
16AH0567
|
Newark | Res, 2K, 1%, 0.063W, 0402, Thick Film, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0402AFX-2001GAS RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
118-CR0402AFX-2001GASCT-ND
|
DigiKey | RESA-AS 0402 2K 1% 63MW TC100 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8128 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
16AH0566
|
Avnet Americas | SMD Chip Resistor, 2 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant - Product that comes on tape, but is not reeled (Alt: 16AH0566) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 9610 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
CR0402AFX-2001GAS
|
Avnet Americas | SMD Chip Resistor, 2 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR0402AFX-2001GAS) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
652-CR0402AFX2001GAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0402 2k 1% 63mW TC100 RoHS: Compliant | 11663 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
71764009
|
RS | Resistor, AS 0402 2k 1% 63mW TC100 | Bourns CR0402AFX-2001GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0040 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.063W - 2 Kohm ±1% - ±100ppm/°C - SMD 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0028 / $0.0040 | Buy Now |
DISTI #
CR0402AFX-2001GAS
|
Avnet Abacus | SMD Chip Resistor, 2 kohm, � 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR0402AFX-2001GAS) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.063W - 2 Kohm ±1% - ±100ppm/°C - SMD 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0028 / $0.0040 | Buy Now |
Part Details for CR0402AFX-2001GAS
CR0402AFX-2001GAS CAD Models
CR0402AFX-2001GAS Part Data Attributes
|
CR0402AFX-2001GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402AFX-2001GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0402AFX-2001GAS
This table gives cross-reference parts and alternative options found for CR0402AFX-2001GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402AFX-2001GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04022K00FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR0402AFX-2001GAS vs CRCW04022K00FKEDC |
RTT022001FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR0402AFX-2001GAS vs RTT022001FBA |
AC0402FR-7D2KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR0402AFX-2001GAS vs AC0402FR-7D2KL |
RTT022001FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR0402AFX-2001GAS vs RTT022001FH4 |
RTT022001FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR0402AFX-2001GAS vs RTT022001FH3 |
NRC04F2001TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR0402AFX-2001GAS vs NRC04F2001TRF |
RMEF0402FT2K00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR0402AFX-2001GAS vs RMEF0402FT2K00 |
NRC04F2001HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR0402AFX-2001GAS vs NRC04F2001HTRF |
AC0402FR-072KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR0402AFX-2001GAS vs AC0402FR-072KL |
CR10-2001-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR0402AFX-2001GAS vs CR10-2001-FN |