Part Details for CR0402TT100Y95K3+/-1% by Precision Resistive Products Inc
Overview of CR0402TT100Y95K3+/-1% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402TT100Y95K3+/-1%
CR0402TT100Y95K3+/-1% CAD Models
CR0402TT100Y95K3+/-1% Part Data Attributes:
|
CR0402TT100Y95K3+/-1%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402TT100Y95K3+/-1%
Precision Resistive Products Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 95300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0402TT100Y95K3+/-1%
This table gives cross-reference parts and alternative options found for CR0402TT100Y95K3+/-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402TT100Y95K3+/-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K9532FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR0402TT100Y95K3+/-1% vs RMSW10K9532FTH |
RK73H1ETP9532F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR0402TT100Y95K3+/-1% vs RK73H1ETP9532F |
RK73H1EGBC9532F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 95300ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0402TT100Y95K3+/-1% vs RK73H1EGBC9532F |
RK73H1ETBC9532F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0402TT100Y95K3+/-1% vs RK73H1ETBC9532F |
RK73H1ELBC9532F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 95300ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | CR0402TT100Y95K3+/-1% vs RK73H1ELBC9532F |
MC0.0625W04021%95K3FR | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 95300ohm, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | CR0402TT100Y95K3+/-1% vs MC0.0625W04021%95K3FR |
MC0.0625W04021%95K3 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 95300ohm, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | CR0402TT100Y95K3+/-1% vs MC0.0625W04021%95K3 |