Part Details for CR0603-16W-1R60FPT by VENKEL LTD
Overview of CR0603-16W-1R60FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-1R60FPT
CR0603-16W-1R60FPT CAD Models
CR0603-16W-1R60FPT Part Data Attributes
|
CR0603-16W-1R60FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-1R60FPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-1R60FPT
This table gives cross-reference parts and alternative options found for CR0603-16W-1R60FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-1R60FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR161R60F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR0603-16W-1R60FPT vs CR161R60F |
CR0603-10W-1R60FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-1R60FPT vs CR0603-10W-1R60FT-13 |
RC0603FR-131R6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-1R60FPT vs RC0603FR-131R6P |
RTT031R60FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR0603-16W-1R60FPT vs RTT031R60FP4 |
232270481608L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-16W-1R60FPT vs 232270481608L |
RMCF0603FB1R60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603-16W-1R60FPT vs RMCF0603FB1R60 |
232270461608 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-16W-1R60FPT vs 232270461608 |
232270481608 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-16W-1R60FPT vs 232270481608 |
RTT031R60FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR0603-16W-1R60FPT vs RTT031R60FP3 |
232270471608L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-16W-1R60FPT vs 232270471608L |