Part Details for CR0603-16W-3014DPT by VENKEL LTD
Overview of CR0603-16W-3014DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-3014DPT
CR0603-16W-3014DPT CAD Models
CR0603-16W-3014DPT Part Data Attributes
|
CR0603-16W-3014DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-3014DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-3014DPT
This table gives cross-reference parts and alternative options found for CR0603-16W-3014DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-3014DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-3014DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | CR0603-16W-3014DPT vs CR0603-10W-3014DT |
CR-03DLB--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-16W-3014DPT vs CR-03DLB--3M01 |
CR-03DLA--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-16W-3014DPT vs CR-03DLA--3M01 |
CR0603-10W-3014DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-3014DPT vs CR0603-10W-3014DPT-13 |
RM06D3014CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603-16W-3014DPT vs RM06D3014CTDK-X |
CR0603-10W-3014DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-3014DPT vs CR0603-10W-3014DT-13 |
RMCS0603DT3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603-16W-3014DPT vs RMCS0603DT3M01 |
CR0603-16W-3014DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-3014DPT vs CR0603-16W-3014DT-13 |
CR0603TT200X3.01M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | CR0603-16W-3014DPT vs CR0603TT200X3.01M+-0.5% |
NRC-AS06D3014TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CR0603-16W-3014DPT vs NRC-AS06D3014TRF |