Part Details for CR0603-16W-4304FPT by VENKEL LTD
Overview of CR0603-16W-4304FPT by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-4304FPT
CR0603-16W-4304FPT CAD Models
CR0603-16W-4304FPT Part Data Attributes
|
CR0603-16W-4304FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-4304FPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-4304FPT
This table gives cross-reference parts and alternative options found for CR0603-16W-4304FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-4304FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K435FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-16W-4304FPT vs RMC16K435FB |
232270474305L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-16W-4304FPT vs 232270474305L |
RC0603FR-134M3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-4304FPT vs RC0603FR-134M3P |
CRCW06034M30FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-4304FPT vs CRCW06034M30FKEBC |
RTT034304FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR0603-16W-4304FPT vs RTT034304FP2 |
CR0603-10W-4304FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-4304FPT vs CR0603-10W-4304FPT-13 |
CR0603-16W-4304FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-4304FPT vs CR0603-16W-4304FT-13 |
WR06W4304FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR0603-16W-4304FPT vs WR06W4304FBL |
RTT034304FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR0603-16W-4304FPT vs RTT034304FP4 |
RCG06034M30FKEL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-4304FPT vs RCG06034M30FKEL |