Part Details for CR0603-FW-2264ELF by Bourns Inc
Overview of CR0603-FW-2264ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-FW-2264ELF
CR0603-FW-2264ELF CAD Models
CR0603-FW-2264ELF Part Data Attributes:
|
CR0603-FW-2264ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FW-2264ELF
Bourns Inc
Fixed Resistor, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2260000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-FW-2264ELF
This table gives cross-reference parts and alternative options found for CR0603-FW-2264ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FW-2264ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06W2264FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR0603-FW-2264ELF vs MR06W2264FBL |
RMAW16-2264FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-FW-2264ELF vs RMAW16-2264FB |
RK73H1JRTBK2264F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-FW-2264ELF vs RK73H1JRTBK2264F |
RK73H1JGBK2264F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FW-2264ELF vs RK73H1JGBK2264F |
CR16-2264-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CR0603-FW-2264ELF vs CR16-2264-FL |
CR-03FLF--2M26 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-FW-2264ELF vs CR-03FLF--2M26 |
RMF06FT2264 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR0603-FW-2264ELF vs RMF06FT2264 |
RMCF0603FB2M26 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603-FW-2264ELF vs RMCF0603FB2M26 |
RK73H1JTBK2264F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FW-2264ELF vs RK73H1JTBK2264F |
RK73H1JRTTP2264F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FW-2264ELF vs RK73H1JRTTP2264F |