Part Details for CR0603-FX-1541EPF by Bourns Inc
Overview of CR0603-FX-1541EPF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-FX-1541EPF
CR0603-FX-1541EPF CAD Models
CR0603-FX-1541EPF Part Data Attributes:
|
CR0603-FX-1541EPF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-1541EPF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-FX-1541EPF
This table gives cross-reference parts and alternative options found for CR0603-FX-1541EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-1541EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K1541FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-FX-1541EPF vs RMC16K1541FTP |
232270471542 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-FX-1541EPF vs 232270471542 |
CRCW06031K54FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-FX-1541EPF vs CRCW06031K54FKEAC |
CDF06031K541%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-FX-1541EPF vs CDF06031K541%100PPM/KNS |
RK73H1JLBK1541F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FX-1541EPF vs RK73H1JLBK1541F |
CRS0603-10W-1541FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR0603-FX-1541EPF vs CRS0603-10W-1541FT |
RTT031541FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR0603-FX-1541EPF vs RTT031541FBA |
CDP06031K541%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-FX-1541EPF vs CDP06031K541%100PPM/KKP5 |
CR-03FL7--1K54- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CR0603-FX-1541EPF vs CR-03FL7--1K54- |
CDF06031K541%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-FX-1541EPF vs CDF06031K541%100PPM/KNP20 |