-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0804
|
Newark | Res, 22R, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:22Ohm, Product Range:Cr0603 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Bourns CR0603-JW-220ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21461 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
69AK4165
|
Newark | Res, 22R, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603-JW-220ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 24980 |
|
$0.0030 | Buy Now |
DISTI #
28X2980
|
Newark | Res, Thick Film, 22R, 5%, 0.1W, 0603, Reel, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Bourns CR0603-JW-220ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
02J2310
|
Newark | Res, Thick Film, 22R, 5%, 0.1W, 0603, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Cr Seriesrohs Compliant: Yes |Bourns CR0603-JW-220ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
CR0603-JW-220ELFCT-ND
|
DigiKey | RES SMD 22 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
226166 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
CR0603-JW-220ELF
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-220ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0011 / $0.0020 | Buy Now |
DISTI #
652-CR0603-JW-220ELF
|
Mouser Electronics | Thick Film Resistors - SMD 22 OHM 5% RoHS: Compliant | 74444 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_06249544
|
Arrow Electronics | Res Thick Film 0603 22 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2412 | Americas - 35000 |
|
$0.0019 | Buy Now |
DISTI #
V72:2272_06249544
|
Arrow Electronics | Res Thick Film 0603 22 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 25353 |
|
$0.0019 / $0.0980 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 22 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
215000 In Stock |
|
$0.0025 / $0.0043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-JW-220ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-220ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-JW-220ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-220ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-220JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-JW-220ELF vs CR0603-16W-220JPT-13 |
RCA060322R0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-JW-220ELF vs RCA060322R0JNEAIF |
RMF06JT220 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR0603-JW-220ELF vs RMF06JT220 |
CRCW060322R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-JW-220ELF vs CRCW060322R0JNEAC |
CRCW060322R0JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-JW-220ELF vs CRCW060322R0JNTABC |
RCG060322R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-JW-220ELF vs RCG060322R0JNEA |
RK73B1JRTTP220J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-JW-220ELF vs RK73B1JRTTP220J |
RK73B1JGBK220J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-JW-220ELF vs RK73B1JGBK220J |
ERJ3GEYJ220V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR0603-JW-220ELF vs ERJ3GEYJ220V |
CR0603-10W-220JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-JW-220ELF vs CR0603-10W-220JT-13 |