-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4944
|
Newark | Jumper, 0R, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603AJ/-000ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2941 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
69AK4175
|
Newark | Res, Jumper, 0.01W, Thick Film, 0603 Rohs Compliant: Yes |Bourns CR0603AJ/-000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
65AH0281
|
Newark | Res, 0R, 0.1W, 0603, Thick Film, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Cr Series, Product Length:1.6Mm, Product Width:0.85Mm, Resistance:0Ohm Rohs Compliant: Yes |Bourns CR0603AJ/-000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
68AH8713
|
Newark | Res, 0R, 0.1W, 0603, Thick Film, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Cr Series, Product Length:1.6Mm, Product Width:0.85Mm, Resistance:0Ohm Rohs Compliant: Yes |Bourns CR0603AJ/-000ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
118-CR0603AJ/-000ELFCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44738 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
CR0603AJ/-000ELF
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: CR0603AJ/-000ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
68AH8713
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 68AH8713) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1982 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
652-CR0603AJ/-000ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResA 0603 0R Jumper 100mW RoHS: Compliant | 60274 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
71981475
|
RS | Thick Film Chip Resistor, 0603 0R Jumper 100mW ,AEC-Q | Bourns CR0603AJ/-000ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0030 / $0.0040 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.1W - 0 ohm - SMD 0603 - Tape&Reel |
155000 In Stock |
|
$0.0041 / $0.0067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603AJ/-000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603AJ/-000ELF
Bourns Inc
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CR0603AJ/-000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603AJ/-000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06J000CTD | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603AJ/-000ELF vs RM06J000CTD |
RC1608J000AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR0603AJ/-000ELF vs RC1608J000AS |
RC0603J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Taitron Components Inc | CR0603AJ/-000ELF vs RC0603J000-07-T70 |
RTT03000JTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | CR0603AJ/-000ELF vs RTT03000JTP |
RMNW16JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603AJ/-000ELF vs RMNW16JPB |
RCA06030000ZSEA | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603AJ/-000ELF vs RCA06030000ZSEA |
RM06J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603AJ/-000ELF vs RM06J000CTDK |
CR-03JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CR0603AJ/-000ELF vs CR-03JL7----0R- |
MP003512 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SPC Multicomp | CR0603AJ/-000ELF vs MP003512 |
CRCW06030000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603AJ/-000ELF vs CRCW06030000Z0EAC |