CR0603F1051T1LF
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603

Overview of CR0603F1051T1LF by New Sincere Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0603F1051T1LF by New Sincere Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0603F1051T1LF by New Sincere Electronics Co Ltd

CR0603F1051T1LF
New Sincere Electronics Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW SINCERE ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Manufacturer Series
CR0603(F)
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
1050 Ω
Resistor Type
FIXED RESISTOR
Series
CR0603(F)
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR0603F1051T1LF
    New Sincere Electronics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603
    VS

Alternate Parts for CR0603F1051T1LF

This table gives cross-reference parts and alternative options found for CR0603F1051T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F1051T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR03FZHFX1051 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor CR0603F1051T1LF vs MCR03FZHFX1051
CR0603F1051T1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chip Technologies Inc CR0603F1051T1LF vs CR0603F1051T1
CR-03FL7-1051 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Liean-Gimn Enterprise Co Ltd CR0603F1051T1LF vs CR-03FL7-1051
RPC161051F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, Dubilier CR0603F1051T1LF vs RPC161051F
WCR06031051FPLT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors CR0603F1051T1LF vs WCR06031051FPLT
MCR03EZHFX1051 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor CR0603F1051T1LF vs MCR03EZHFX1051
9C06031A1051FKHF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation CR0603F1051T1LF vs 9C06031A1051FKHF4
FCR03FS-1051 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR0603F1051T1LF vs FCR03FS-1051
CR-03F1051 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Asian Best Components Co Ltd CR0603F1051T1LF vs CR-03F1051
CR031051F0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Strong Capacitor Co Ltd CR0603F1051T1LF vs CR031051F0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603F1051T1LF by New Sincere Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603F1051T1LF by New Sincere Electronics Co Ltd

Select Manufacturer
Which Manufacturer of CR0603F1051T1LF would you like to use for your alert(s)?
  • Please alert me when CR0603F1051T1LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603F1051T1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603F1051T1LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603F1051T1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603F1051T1LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603F1051T1LF by New Sincere Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: