Part Details for CR06TR182J by Akahane Electronics Ind Corp
Overview of CR06TR182J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR06TR182J
CR06TR182J CAD Models
CR06TR182J Part Data Attributes
|
CR06TR182J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR06TR182J
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR06TR182J
This table gives cross-reference parts and alternative options found for CR06TR182J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06TR182J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280370182 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06TR182J vs 232280370182 |
RC0201JR-071K8P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06TR182J vs RC0201JR-071K8P |
RC01W182JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR06TR182J vs RC01W182JC |
9C02017A1801JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR06TR182J vs 9C02017A1801JLPF7 |
RC0201JR-101K8 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06TR182J vs RC0201JR-101K8 |
CRG0201-N-182JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | CR06TR182J vs CRG0201-N-182JT |
RTT01182JH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR06TR182J vs RTT01182JH0 |
232280680182L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06TR182J vs 232280680182L |
BCTS000201-1801JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | CR06TR182J vs BCTS000201-1801JTH |
RC0201J182-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR06TR182J vs RC0201J182-07-T70 |