Part Details for CR06TR225J by Akahane Electronics Ind Corp
Overview of CR06TR225J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR06TR225J
CR06TR225J CAD Models
CR06TR225J Part Data Attributes
|
CR06TR225J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR06TR225J
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR06TR225J
This table gives cross-reference parts and alternative options found for CR06TR225J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06TR225J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201J225-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR06TR225J vs RC0201J225-07-RG70 |
CRG0201-N-225JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | CR06TR225J vs CRG0201-N-225JT |
TSR20GTJ225V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | CR06TR225J vs TSR20GTJ225V |
CR25225J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR06TR225J vs CR25225J |
CPW05-225-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR06TR225J vs CPW05-225-JK |
RTT01225JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR06TR225J vs RTT01225JTH |
CPW05-225-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR06TR225J vs CPW05-225-JY |
RC0201JR-102M2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06TR225J vs RC0201JR-102M2 |
RK73B1HLTC225J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR06TR225J vs RK73B1HLTC225J |
CR06-225JE | Fixed Resistor, 0.05W, 2200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | CR06TR225J vs CR06-225JE |