CR0805-FX-1602ELF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of CR0805-FX-1602ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0805-FX-1602ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K2877
Newark Resistor, ruthenium Oxide,16Kohms,100Wv,1+/-% Tol,-100,100Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns CR0805-FX-1602ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0080
$0.0080 Buy Now
DISTI # 118-CR0805-FX-1602ELFCT-ND
DigiKey RES SMD 16K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23857
In Stock
  • 1 $0.1000
  • 10 $0.0310
  • 50 $0.0198
  • 100 $0.0166
  • 500 $0.0115
  • 1,000 $0.0099
  • 5,000 $0.0072
  • 10,000 $0.0064
  • 15,000 $0.0060
  • 25,000 $0.0056
  • 35,000 $0.0054
  • 50,000 $0.0051
  • 125,000 $0.0046
  • 250,000 $0.0043
  • 500,000 $0.0041
$0.0041 / $0.1000 Buy Now
DISTI # CR0805-FX-1602ELF
Avnet Americas SMD Chip Resistor, 16 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0805-FX-1602ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0043
  • 35,000 $0.0042
  • 60,000 $0.0023
  • 125,000 $0.0023
  • 250,000 $0.0022
  • 1,250,000 $0.0022
  • 2,500,000 $0.0021
$0.0021 / $0.0043 Buy Now
DISTI # 652-CR0805FX-1602ELF
Mouser Electronics Thick Film Resistors - SMD 16K 1% RoHS: Compliant 153421
  • 1 $0.1000
  • 10 $0.0180
  • 100 $0.0150
  • 500 $0.0100
  • 1,000 $0.0090
  • 5,000 $0.0060
  • 25,000 $0.0040
$0.0040 / $0.1000 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/8 W - 16 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0062
  • 25,000 $0.0048
  • 50,000 $0.0029
  • 100,000 $0.0027
  • 150,000 $0.0026
  • 250,000 $0.0025
  • 500,000 $0.0024
$0.0024 / $0.0062 Buy Now
DISTI # SMC-CR0805-FX-1602ELF
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 66
RFQ
DISTI # CR0805-FX-1602ELF
Avnet Abacus SMD Chip Resistor, 16 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0805-FX-1602ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 15000
Buy Now
Master Electronics Thick Film Chip Resistor - 1/8 W - 16 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0062
  • 25,000 $0.0048
  • 50,000 $0.0029
  • 100,000 $0.0027
  • 150,000 $0.0026
  • 250,000 $0.0025
  • 500,000 $0.0024
$0.0024 / $0.0062 Buy Now

CAD Models for CR0805-FX-1602ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0805-FX-1602ELF by Bourns Inc

CR0805-FX-1602ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
16000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CR0805-FX-1602ELF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0805-FX-1602ELF

This table gives cross-reference parts and alternative options found for CR0805-FX-1602ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-FX-1602ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805FR-1016KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR0805-FX-1602ELF vs RC0805FR-1016KL
RC0805FR-0716KP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR0805-FX-1602ELF vs RC0805FR-0716KP
RC0805FR-0716KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR0805-FX-1602ELF vs RC0805FR-0716KL
CRCW080516K0FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CR0805-FX-1602ELF vs CRCW080516K0FKEAC
CRCW080516K0FKEC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR0805-FX-1602ELF vs CRCW080516K0FKEC
RMEF0805FT16K0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CR0805-FX-1602ELF vs RMEF0805FT16K0
RC0805FR-1316KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR0805-FX-1602ELF vs RC0805FR-1316KL
RMCF0805FT16K0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CR0805-FX-1602ELF vs RMCF0805FT16K0
RCA080516K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CR0805-FX-1602ELF vs RCA080516K0FKEA
CRCW080516K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR0805-FX-1602ELF vs CRCW080516K0FKEA

Related Parts for CR0805-FX-1602ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-FX-1602ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-FX-1602ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0805-FX-1602ELF would you like to use for your alert(s)?
  • Please alert me when CR0805-FX-1602ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-FX-1602ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-FX-1602ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-FX-1602ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-FX-1602ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-FX-1602ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: