Part Details for CR0805F274RD500.25W by Ever Ohms Technology Co Ltd
Overview of CR0805F274RD500.25W by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805F274RD500.25W
CR0805F274RD500.25W CAD Models
CR0805F274RD500.25W Part Data Attributes
|
CR0805F274RD500.25W
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0805F274RD500.25W
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805F274RD500.25W
This table gives cross-reference parts and alternative options found for CR0805F274RD500.25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F274RD500.25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K2740FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F274RD500.25W vs RAF05K2740FT |
WF08P2740FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR0805F274RD500.25W vs WF08P2740FTLV |
RAF05K2740FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F274RD500.25W vs RAF05K2740FBG |
RK73H2AGBK2740F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR0805F274RD500.25W vs RK73H2AGBK2740F |
RAF05K2740FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F274RD500.25W vs RAF05K2740FB |
TFP0805R2740FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CR0805F274RD500.25W vs TFP0805R2740FA-T5 |
CRM0805AFX-2740ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR0805F274RD500.25W vs CRM0805AFX-2740ELF |
RK73H2ARTBK2740F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805F274RD500.25W vs RK73H2ARTBK2740F |
CR-05FPF--274R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805F274RD500.25W vs CR-05FPF--274R |
MR08X2740FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR0805F274RD500.25W vs MR08X2740FQL |