Part Details for CR0805F2M8D50 by Ever Ohms Technology Co Ltd
Overview of CR0805F2M8D50 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805F2M8D50
CR0805F2M8D50 CAD Models
CR0805F2M8D50 Part Data Attributes
|
CR0805F2M8D50
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0805F2M8D50
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805F2M8D50
This table gives cross-reference parts and alternative options found for CR0805F2M8D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F2M8D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10R-2M8-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR0805F2M8D50 vs RM10R-2M8-F |
WCR0805-2M8FI | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F2M8D50 vs WCR0805-2M8FI |
9C08052A2804FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR0805F2M8D50 vs 9C08052A2804FKPFT |
CR0805F2M8P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR0805F2M8D50 vs CR0805F2M8P10 |
CR0805-8W-2804FT | Fixed Resistor, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR0805F2M8D50 vs CR0805-8W-2804FT |
FWF05FT-2804 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805F2M8D50 vs FWF05FT-2804 |
CRCW08052804FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2800000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | CR0805F2M8D50 vs CRCW08052804FRT1-PB |
BCTS000805-2804FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CR0805F2M8D50 vs BCTS000805-2804FTP |
RC0805FR-072M8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805F2M8D50 vs RC0805FR-072M8P |
RC0805FR-102M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0805F2M8D50 vs RC0805FR-102M8 |