Part Details for CR0805F8M87P20 by Ever Ohms Technology Co Ltd
Overview of CR0805F8M87P20 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805F8M87P20
CR0805F8M87P20 CAD Models
CR0805F8M87P20 Part Data Attributes
|
CR0805F8M87P20
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0805F8M87P20
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805F8M87P20
This table gives cross-reference parts and alternative options found for CR0805F8M87P20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F8M87P20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W8874FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR0805F8M87P20 vs WR08W8874FTL |
WR08W8874FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR0805F8M87P20 vs WR08W8874FQL |
CR0805-10W-8874FPT | Fixed Resistor, 0.1W, 8870000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR0805F8M87P20 vs CR0805-10W-8874FPT |
FCF05FW-8874-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805F8M87P20 vs FCF05FW-8874-W |
RC0805FR-078M87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0805F8M87P20 vs RC0805FR-078M87 |
PWR10F8874TEW | Fixed Resistor, 0.125W, 8870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR0805F8M87P20 vs PWR10F8874TEW |
FCF05FS-8874-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805F8M87P20 vs FCF05FS-8874-W |
AF0805FR-108M87L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0805F8M87P20 vs AF0805FR-108M87L |
CRCW08058M87FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR0805F8M87P20 vs CRCW08058M87FKEBC |
FWF05FV-8874 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805F8M87P20 vs FWF05FV-8874 |