Part Details for CR085104F by MERITEK Electronics Corporation
Overview of CR085104F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR085104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 5.1M ohm (+/-) 1% - 1/4W/0.25W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0036 / $0.0079 | Buy Now |
Part Details for CR085104F
CR085104F CAD Models
CR085104F Part Data Attributes
|
CR085104F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR085104F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR085104F
This table gives cross-reference parts and alternative options found for CR085104F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR085104F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206W4F5104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR085104F vs 1206W4F5104T5E |
RC1206FR-105M1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR085104F vs RC1206FR-105M1 |
9C12063A5104FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR085104F vs 9C12063A5104FKPFT |
232272915105 | RESISTOR, 0.25W, 1%, 100ppm, 5100000ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CR085104F vs 232272915105 |
CRCW12065104F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 5100000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | CR085104F vs CRCW12065104F100RT1-E3 |
RC1206FR-075M1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR085104F vs RC1206FR-075M1 |
CR1206-4W-5104FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CR085104F vs CR1206-4W-5104FT-13 |
RCS3216F515CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR085104F vs RCS3216F515CS |
WR12W5104FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR085104F vs WR12W5104FQL |
CR1206-4W-5104FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CR085104F vs CR1206-4W-5104FPT-13 |