Part Details for CR08564J by MERITEK Electronics Corporation
Overview of CR08564J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR08564J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR08564JTR-ND
|
DigiKey | RES SMD 560K OHM 5% 1/4W 1206 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thick Film Chip Resistor - 560K ohm (+/-) 5% - 1/4W/0.25W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel | 0 |
|
$0.0022 / $0.0049 | Buy Now |
Part Details for CR08564J
CR08564J CAD Models
CR08564J Part Data Attributes
|
CR08564J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR08564J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR08564J
This table gives cross-reference parts and alternative options found for CR08564J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR08564J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235052010564L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR08564J vs 235052010564L |
RC1206J564-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR08564J vs RC1206J564-07-T70 |
RMEF1206JT560K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR08564J vs RMEF1206JT560K |
RMC1206560K5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | CR08564J vs RMC1206560K5% |
9C12063A5603JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR08564J vs 9C12063A5603JKPFT |
SWR06JBEO5603N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 560000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | CR08564J vs SWR06JBEO5603N |
CAS12J564CT | Fixed Resistor, 0.25W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR08564J vs CAS12J564CT |
RMNW32K564JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR08564J vs RMNW32K564JTP |
CR1206J40564G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR08564J vs CR1206J40564G |
FNF06JW-564 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR08564J vs FNF06JW-564 |