Part Details for CR1/1011R5FB by Hokuriku Electric Industry Co Ltd
Overview of CR1/1011R5FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/1011R5FB
CR1/1011R5FB CAD Models
CR1/1011R5FB Part Data Attributes
|
CR1/1011R5FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/1011R5FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR1/1011R5FB
This table gives cross-reference parts and alternative options found for CR1/1011R5FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/1011R5FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR20-11R5FB | Fixed Resistor, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR1/1011R5FB vs CR20-11R5FB |
RAF05K11R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR1/1011R5FB vs RAF05K11R5FT |
MR08X11R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR1/1011R5FB vs MR08X11R5FTL |
RAS10FTN11R5 | Fixed Resistor, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR1/1011R5FB vs RAS10FTN11R5 |
WF08P11R5FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR1/1011R5FB vs WF08P11R5FTLV |
WF08P11R5FTL | RESISTOR, 0.25W, 1%, 100ppm, 11.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1/1011R5FB vs WF08P11R5FTL |
CR0805F11R5P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR1/1011R5FB vs CR0805F11R5P100.25W |
CR20-11R5FV | Fixed Resistor, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR1/1011R5FB vs CR20-11R5FV |
RAF05K11R5FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR1/1011R5FB vs RAF05K11R5FBG |
CR2011R5FB | Fixed Resistor, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR1/1011R5FB vs CR2011R5FB |