Part Details for CR1/413R0FV by Hokuriku Electric Industry Co Ltd
Overview of CR1/413R0FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR1/413R0FV
CR1/413R0FV CAD Models
CR1/413R0FV Part Data Attributes
|
CR1/413R0FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/413R0FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1/413R0FV
This table gives cross-reference parts and alternative options found for CR1/413R0FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/413R0FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS14F13R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR1/413R0FV vs ERJS14F13R0U |
CR3513R0FB | Fixed Resistor, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR1/413R0FV vs CR3513R0FB |
RMNW35K130FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1/413R0FV vs RMNW35K130FTP |
NQ07W2F130JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR1/413R0FV vs NQ07W2F130JT5E |
FPS12FT-13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CR1/413R0FV vs FPS12FT-13R0 |
CLF121013R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1/413R0FV vs CLF121013R1%100PPM/KKB4 |
RTT1213R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | CR1/413R0FV vs RTT1213R0FP4 |
FPS12FW-13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CR1/413R0FV vs FPS12FW-13R0 |
CRB32TR130F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CR1/413R0FV vs CRB32TR130F |
CR35-13R0FV | Fixed Resistor, 0.5W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR1/413R0FV vs CR35-13R0FV |