Part Details for CR1/81020FV by Hokuriku Electric Industry Co Ltd
Overview of CR1/81020FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR1/81020FV
CR1/81020FV CAD Models
CR1/81020FV Part Data Attributes
|
CR1/81020FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/81020FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1/81020FV
This table gives cross-reference parts and alternative options found for CR1/81020FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/81020FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206102RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR1/81020FV vs CRCW1206102RFKEBC |
CRCW12061020F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | CR1/81020FV vs CRCW12061020F100RT1-E3 |
MC1206-1020-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1/81020FV vs MC1206-1020-FT101Q |
232272911021 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1/81020FV vs 232272911021 |
CR1206-FX-1020EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CR1/81020FV vs CR1206-FX-1020EPF |
MC1206P-1020-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1/81020FV vs MC1206P-1020-FB101Q |
CR-06FLF--102R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1/81020FV vs CR-06FLF--102R |
CAR12F1020CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR1/81020FV vs CAR12F1020CT |
CR321020FV | Fixed Resistor, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR1/81020FV vs CR321020FV |
TSR8GF1020V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CR1/81020FV vs TSR8GF1020V |